-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17594 |
|
$4.2200 / $4.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG408BN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG408BN
Analog Devices Inc
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG408BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG408AK/883 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Intersil Corporation | ADG408BN vs DG408AK/883 |
DG408AK/883B | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | ADG408BN vs DG408AK/883B |
DG408DJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | ADG408BN vs DG408DJ |
DG408DJ-E3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | ADG408BN vs DG408DJ-E3 |
5962-9204201MEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | ADG408BN vs 5962-9204201MEX |
DG408DJ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | Intersil Corporation | ADG408BN vs DG408DJ |
DG408DJ+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | ADG408BN vs DG408DJ+ |
ADG408TQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG408BN vs ADG408TQ |
5962-9204201MEA | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, CERDIP, /Tube | Renesas Electronics Corporation | ADG408BN vs 5962-9204201MEA |
5962-9204201MEA | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, | Vishay Intertechnologies | ADG408BN vs 5962-9204201MEA |