-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4799
|
Newark | Multiplexer, Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:12V, ± 15V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:40Ohm Rohs Compliant: Yes |Analog Devices ADG408BRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1420 |
|
$6.7000 / $10.8200 | Buy Now |
DISTI #
505-ADG408BRZ-REEL7CT-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5448 In Stock |
|
$5.5494 / $9.7800 | Buy Now |
DISTI #
584-ADG408BRZ-R7
|
Mouser Electronics | Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX IC RoHS: Compliant | 2978 |
|
$5.4200 / $9.1700 | Buy Now |
DISTI #
V72:2272_06218818
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 Container: Cut Strips | Americas - 61 |
|
$5.2190 / $6.7820 | Buy Now |
|
Analog Devices Inc | 8/DUAL 4 CHANNEL MUX IC Min Qty: 1 Package Multiple: 1000 | 1694 |
|
$5.5494 / $9.7800 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 100�� 1 SOIC-16 Analog Switches / Multiplexers ROHS | 394 |
|
$1.5207 / $2.9292 | Buy Now |
|
LCSC | 100 1 SOIC-16 Analog Switches / Multiplexers ROHS | 395 |
|
$1.5517 / $2.9890 | Buy Now |
|
Win Source Electronics | Analog Multiplexer Single 8:1 16-Pin SOIC N T/R / IC MULTIPLEXER 8X1 16SOIC | 65300 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG408BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG408BRZ-REEL7
Analog Devices Inc
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG408BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG408BR | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRZ-REEL7 vs ADG408BR |
ADG408BRZ | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRZ-REEL7 vs ADG408BRZ |
ADG408BRZ-REEL | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG408BRZ-REEL7 vs ADG408BRZ-REEL |