Part Details for ADG408BRZ-REEL7 by Rochester Electronics LLC
Overview of ADG408BRZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG408BRZ-REEL7 | Analog Devices | 8/DUAL 4 CHANNEL MUX IC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADG408BRZ | Analog Devices | 8/DUAL 4 CHANNEL MUX. |
Part Details for ADG408BRZ-REEL7
ADG408BRZ-REEL7 CAD Models
ADG408BRZ-REEL7 Part Data Attributes
|
ADG408BRZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG408BRZ-REEL7
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ADG408BRZ-REEL7
This table gives cross-reference parts and alternative options found for ADG408BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG408MY/PR | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADG408BRZ-REEL7 vs DG408MY/PR |
DG508ABY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | ADG408BRZ-REEL7 vs DG508ABY |
ADG408BR-REEL7 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG408BRZ-REEL7 vs ADG408BR-REEL7 |
DG408EY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Harris Semiconductor | ADG408BRZ-REEL7 vs DG408EY |
DG408DYZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | ADG408BRZ-REEL7 vs DG408DYZ |
DG408DY-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADG408BRZ-REEL7 vs DG408DY-T |
DG408DY-T1 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, | Vishay Siliconix | ADG408BRZ-REEL7 vs DG408DY-T1 |
DG408DY+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | ADG408BRZ-REEL7 vs DG408DY+T |
DG408DYZ-T | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | ADG408BRZ-REEL7 vs DG408DYZ-T |
DG408CY+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADG408BRZ-REEL7 vs DG408CY+ |