Signal Circuits
ADG409BRUZ
Description: LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer

Overview of ADG409BRUZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG409BRUZ Analog Devices LC2MOS +/-15V 4 Ch High Per Mu
ADG409BRUZ-REEL7 Analog Devices LC2MOS +/-15V 4 Ch High Per Mu

Price & Stock for ADG409BRUZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK8350
Newark Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:12V, ± 15V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels, On Resistance Typ:40Ohm Rohs Compliant: Yes |Analog Devices ADG409BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 64
  • 1 $9.7700
  • 10 $8.8300
  • 25 $8.4200
  • 50 $7.8700
  • 192 $7.3100
  • 288 $7.1500
  • 576 $6.9800
$6.9800 / $9.7700 Buy Now
DISTI # 505-ADG409BRUZ-ND
DigiKey IC SWITCH SP4TX2 100OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 111
In Stock
  • 1 $11.3800
  • 10 $7.9740
  • 25 $7.0964
  • 100 $6.1152
  • 250 $5.6398
  • 500 $5.3504
  • 1,000 $5.1102
$5.1102 / $11.3800 Buy Now
DISTI # 584-ADG409BRUZ
Mouser Electronics Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC RoHS: Compliant 45
  • 1 $11.3800
  • 10 $8.4500
  • 25 $7.8400
  • 96 $6.5600
  • 288 $6.1700
$6.1700 / $11.3800 Buy Now
DISTI # E54:1762_00115674
Arrow Electronics Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2410 Europe - 38
  • 1 $9.1810
  • 10 $7.1790
  • 25 $6.1170
  • 100 $5.5390
  • 250 $5.5390
  • 500 $5.0050
  • 1,000 $5.0050
$5.0050 / $9.1810 Buy Now
DISTI # V36:1790_06218822
Arrow Electronics Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks Date Code: 2410 Americas - 18
  • 96 $5.5390
  • 288 $5.0050
$5.0050 / $5.5390 Buy Now
Analog Devices Inc LC2MOS +/-15V 4 Ch High Per Mu Package Multiple: 96 119
  • 1 $11.3800
  • 10 $7.9740
  • 25 $7.0964
  • 100 $6.1152
  • 250 $5.6398
  • 500 $5.3504
  • 1,000 $5.1102
$5.1102 / $11.3800 Buy Now
DISTI # 81709012
Verical Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Americas - 96
  • 96 $5.5390
$5.5390 Buy Now
DISTI # 82398540
Verical Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 Americas - 38
  • 1 $10.9964
$10.9964 Buy Now
DISTI # 82781176
Verical Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2410 Americas - 18
  • 18 $5.5390
$5.5390 Buy Now
ComSIT USA LC2MOS 4-CHANNEL HIGH PERFORMANCE ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 RoHS: Compliant Stock EU - 2
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S103100528305
Chip1Stop Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 42
  • 1 $5.3400
  • 10 $5.3200
$5.3200 / $5.3400 Buy Now
LCSC 100 2 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches Multiplexers ROHS 33
  • 1 $10.3306
  • 10 $9.0633
  • 30 $8.2890
  • 100 $6.9543
$6.9543 / $10.3306 Buy Now
Win Source Electronics IC MULTIPLEXER DUAL 4X1 16TSSOP 11300
  • 6 $9.0440
  • 14 $7.4210
  • 21 $7.1890
  • 29 $6.9570
  • 38 $6.7250
  • 50 $6.0290
$6.0290 / $9.0440 Buy Now

CAD Models for ADG409BRUZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADG409BRUZ by Analog Devices Inc

ADG409BRUZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
LEAD FREE, MO-153AB, TSSOP-16
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
CAN ALSO OPERATE WITH 12V SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
15 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
150 ns
Switch-on Time-Max
150 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ADG409BRUZ
    Analog Devices Inc
    LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer
    VS

Alternate Parts for ADG409BRUZ

This table gives cross-reference parts and alternative options found for ADG409BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG409BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG409BRU-REEL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 Analog Devices Inc ADG409BRUZ vs ADG409BRU-REEL
ADG409BRUZ 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 Rochester Electronics LLC ADG409BRUZ vs ADG409BRUZ
ADG409BRUZ-REEL7 LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer Analog Devices Inc ADG409BRUZ vs ADG409BRUZ-REEL7
Part Number Description Manufacturer Compare
MAX327CPE+ Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc ADG409BRUZ vs MAX327CPE+
MAX326CPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products ADG409BRUZ vs MAX326CPE
DG441DJ+ Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc ADG409BRUZ vs DG441DJ+
DG442DY+ Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc ADG409BRUZ vs DG442DY+
DG508ACY 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation ADG409BRUZ vs DG508ACY
MAX328EPE+ Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc ADG409BRUZ vs MAX328EPE+
MAX327EPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products ADG409BRUZ vs MAX327EPE
JM38510/12302BEA QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 Intersil Corporation ADG409BRUZ vs JM38510/12302BEA
ADG441ABRZ-REEL LC2MOS Quad SPST Switch Analog Devices Inc ADG409BRUZ vs ADG441ABRZ-REEL
MAX359EJE Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, CERDIP-16 Maxim Integrated Products ADG409BRUZ vs MAX359EJE

Related Parts for ADG409BRUZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG409BRUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG409BRUZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADG409BRUZ would you like to use for your alert(s)?
  • Please alert me when ADG409BRUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG409BRUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG409BRUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG409BRUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG409BRUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG409BRUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: