Part Details for ADG411BRUZ-REEL by Rochester Electronics LLC
Overview of ADG411BRUZ-REEL by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG411BRUZ-REEL
ADG411BRUZ-REEL CAD Models
ADG411BRUZ-REEL Part Data Attributes
|
ADG411BRUZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG411BRUZ-REEL
Rochester Electronics LLC
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADG411BRUZ-REEL
This table gives cross-reference parts and alternative options found for ADG411BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG411BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG411BRU | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BRUZ-REEL vs ADG411BRU |
ADG411BRUZ-REEL7 | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BRUZ-REEL vs ADG411BRUZ-REEL7 |
ADG411BRUZ-REEL | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BRUZ-REEL vs ADG411BRUZ-REEL |
ADG411BRUZ | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BRUZ-REEL vs ADG411BRUZ |
ADG411BRU-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG411BRUZ-REEL vs ADG411BRU-REEL |
ADG411BRUZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG411BRUZ-REEL vs ADG411BRUZ |
ADG411BRU-REEL7 | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BRUZ-REEL vs ADG411BRU-REEL7 |
ADG411BRU | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG411BRUZ-REEL vs ADG411BRU |
ADG411BRUZ-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG411BRUZ-REEL vs ADG411BRUZ-REEL7 |