Part Details for ADG429BN by Analog Devices Inc
Overview of ADG429BN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for ADG429BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADG429BN-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 18DIP Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2371 In Stock |
|
$5.3200 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2371 |
|
$4.5700 / $5.3800 | Buy Now |
|
Chip1Cloud | LC2MOS Latchable 4-/8-Channel High Performance Analog Multiplexers | 1650 |
|
RFQ |
Part Details for ADG429BN
ADG429BN CAD Models
ADG429BN Part Data Attributes
|
ADG429BN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG429BN
Analog Devices Inc
IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, DIP-18, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.865 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.48 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADG429BN
This table gives cross-reference parts and alternative options found for ADG429BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG429BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG429BN | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | ADG429BN vs ADG429BN |
DG429DJ-E3 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-18 | Vishay Intertechnologies | ADG429BN vs DG429DJ-E3 |
ADG429TQ | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERAMIC, DIP-18, Multiplexer or Switch | Analog Devices Inc | ADG429BN vs ADG429TQ |
DG529AK/883B | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18 | Intersil Corporation | ADG429BN vs DG529AK/883B |
DG529DJ+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | ADG429BN vs DG529DJ+ |
DG529CJ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | ADG429BN vs DG529CJ |
DG529AK/883B | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18 | Harris Semiconductor | ADG429BN vs DG529AK/883B |
DG529DK | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | ADG429BN vs DG529DK |
ADG429TQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | ADG429BN vs ADG429TQ |
DG529AK | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18 | Harris Semiconductor | ADG429BN vs DG529AK |