-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9179
|
Newark | Analogue Sw, 4Ch, Spst-No, Nsoic-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG441BRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1201 |
|
$2.6300 / $3.9800 | Buy Now |
DISTI #
505-ADG441BRZ-ND
|
DigiKey | IC SWITCH SPST-NCX4 70OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1378 In Stock |
|
$1.9133 / $3.9600 | Buy Now |
DISTI #
584-ADG441BRZ
|
Mouser Electronics | Analog Switch ICs QUAD SPST SWITCH - I.C. RoHS: Compliant | 18390 |
|
$1.9800 / $3.9600 | Buy Now |
|
Analog Devices Inc | QUAD SPST SWITCH - I.C. Min Qty: 1 Package Multiple: 48 | 2304 |
|
$1.2500 / $3.9600 | Buy Now |
|
Rochester Electronics | ADG441 - LC2MOS Quad SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.8300 / $2.1600 | Buy Now |
DISTI #
ADG441BRZ
|
TME | IC: analog switch, SPST-NO, Ch: 4, parallel, SO16, tube Min Qty: 1 | 0 |
|
$1.8200 / $2.8000 | RFQ |
|
CHIPMALL.COM LIMITED | 70�� 4 SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS | 291 |
|
$3.5033 / $5.2074 | Buy Now |
DISTI #
4022167
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPST-NO, NSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 1201 |
|
$2.0337 / $4.1555 | Buy Now |
DISTI #
4022167
|
Farnell | ANALOGUE SW, 4CH, SPST-NO, NSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1201 |
|
$1.9369 / $3.9238 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPST 16SOIC | 37000 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG441BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG441BRZ
Analog Devices Inc
LC2MOS Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 110 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG441BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG441BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG441BR | LC2MOS Quad SPST Switch | Analog Devices Inc | ADG441BRZ vs ADG441BR |
ADG441BR-REEL | LC2MOS Quad SPST Switch | Analog Devices Inc | ADG441BRZ vs ADG441BR-REEL |
ADG441BRZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG441BRZ vs ADG441BRZ |