Part Details for ADG451BRZ-REEL by Analog Devices Inc
Overview of ADG451BRZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG451BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG451BRZ-REELCT-ND
|
DigiKey | IC SWITCH SPST-NCX4 5OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15234 In Stock |
|
$4.5125 / $6.1000 | Buy Now |
DISTI #
584-ADG451BRZ-R
|
Mouser Electronics | Analog Switch ICs QUAD SPST LOW R-ON I.C. RoHS: Compliant | 5378 |
|
$4.7300 / $8.6700 | Buy Now |
|
Analog Devices Inc | QUAD SPST LOW R-ON I.C. Min Qty: 1 Package Multiple: 2500 | 8047 |
|
$4.7399 / $8.6800 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPST 16SOIC | 15700 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for ADG451BRZ-REEL
ADG451BRZ-REEL CAD Models
ADG451BRZ-REEL Part Data Attributes
|
ADG451BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG451BRZ-REEL
Analog Devices Inc
LC2MOS 5 Ω RON SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG451BRZ-REEL
This table gives cross-reference parts and alternative options found for ADG451BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG451BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG451BR-REEL7 | LC2MOS 5 Ω RON SPST Switch | Analog Devices Inc | ADG451BRZ-REEL vs ADG451BR-REEL7 |
ADG451BRZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG451BRZ-REEL vs ADG451BRZ |
ADG451BRZ | LC2MOS 5 Ω RON SPST Switch | Analog Devices Inc | ADG451BRZ-REEL vs ADG451BRZ |
ADG451BR-REEL | LC2MOS 5 Ω RON SPST Switch | Analog Devices Inc | ADG451BRZ-REEL vs ADG451BR-REEL |
ADG451BR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG451BRZ-REEL vs ADG451BR |
ADG451BR | LC2MOS 5 Ω RON SPST Switch | Analog Devices Inc | ADG451BRZ-REEL vs ADG451BR |