Part Details for ADG466BRM by Rochester Electronics LLC
Overview of ADG466BRM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG466BRM
ADG466BRM CAD Models
ADG466BRM Part Data Attributes:
|
ADG466BRM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG466BRM
Rochester Electronics LLC
20mA, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MICRO, RM-8, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT | |
Package Description | MICRO, RM-8, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 80 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ADG466BRM
This table gives cross-reference parts and alternative options found for ADG466BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG466BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG466BRM-REEL7 | TRANSISTOR 20 mA, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MICRO, RM-8, SOIC-8, FET General Purpose Small Signal | Analog Devices Inc | ADG466BRM vs ADG466BRM-REEL7 |