Part Details for ADG529AKNZ by Rochester Electronics LLC
Overview of ADG529AKNZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for ADG529AKNZ
ADG529AKNZ CAD Models
ADG529AKNZ Part Data Attributes
|
ADG529AKNZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG529AKNZ
Rochester Electronics LLC
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, MO-095AD, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 21.97 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADG529AKNZ
This table gives cross-reference parts and alternative options found for ADG529AKNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG529AKNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG529ATQ | CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer | Analog Devices Inc | ADG529AKNZ vs ADG529ATQ |
ADG529ATQ/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs ADG529ATQ/883B |
5962-9063502M2A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | ADG529AKNZ vs 5962-9063502M2A |
5962-9063502M2A | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs 5962-9063502M2A |
5962-9063502MVA | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs 5962-9063502MVA |
ADG529AKN | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, MO-095AD, DIP-28, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs ADG529AKN |
ADG529AKNZ | CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer | Analog Devices Inc | ADG529AKNZ vs ADG529AKNZ |
ADG529ATE | CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer | Analog Devices Inc | ADG529AKNZ vs ADG529ATE |
ADG529ABQ | CMOS, ± 15 V, Latched, 8-Channel Analog Multiplexer | Analog Devices Inc | ADG529AKNZ vs ADG529ABQ |
ADG529ATE/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | ADG529AKNZ vs ADG529ATE/883B |