Part Details for ADG5433BRUZ by Analog Devices Inc
Overview of ADG5433BRUZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5433BRUZ | Analog Devices | Triple SPDT & Quad SPDT Latch | |
ADG5433BRUZ-REEL7 | Analog Devices | Triple SPDT & Quad SPDT Latch |
Price & Stock for ADG5433BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4885
|
Newark | Analogue Sw, 3Ch, Spdt, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 40V, ± 9V To ± 22V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:3Channels Rohs Compliant: Yes |Analog Devices ADG5433BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$4.5900 / $6.7800 | Buy Now |
DISTI #
505-ADG5433BRUZ-ND
|
DigiKey | IC SWITCH SPDT X 3 14OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
714 In Stock |
|
$3.5250 / $8.5900 | Buy Now |
DISTI #
584-ADG5433BRUZ
|
Mouser Electronics | Analog Switch ICs Triple SPDT & Quad SPDT Latch up proof M RoHS: Compliant | 933 |
|
$3.6500 / $7.5900 | Buy Now |
|
Analog Devices Inc | Triple SPDT & Quad SPDT Latch Package Multiple: 96 | 335 |
|
$3.5250 / $8.5900 | Buy Now |
DISTI #
66319518
|
Verical | Analog Switch Triple SPDT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2301 | Americas - 288 |
|
$2.4480 / $2.6200 | Buy Now |
DISTI #
46532743
|
Verical | Analog Switch Triple SPDT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 192 |
|
$3.3775 | Buy Now |
DISTI #
65749406
|
Verical | Analog Switch Triple SPDT 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 23 |
|
$3.5790 / $3.7470 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
ADG5433BRUZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 96 | 0 |
|
$3.6900 / $3.9400 | Buy Now |
DISTI #
SMC-ADG5433BRUZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 192 |
|
RFQ |
Part Details for ADG5433BRUZ
ADG5433BRUZ CAD Models
ADG5433BRUZ Part Data Attributes
|
ADG5433BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5433BRUZ
Analog Devices Inc
High Voltage Latch-up Proof Triple SPDT Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 15 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 274 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG5433BRUZ
This table gives cross-reference parts and alternative options found for ADG5433BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG5433BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG5433BRUZ-REEL7 | High Voltage Latch-up Proof Triple SPDT Switches | Analog Devices Inc | ADG5433BRUZ vs ADG5433BRUZ-REEL7 |