-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Ω, CMOS, ±5 V/+5 V SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4893
|
Newark | Analogue Sw, 1Ch, Spst-No, Msop-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ±2.7V To ±5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG601BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$2.0700 / $3.3200 | Buy Now |
DISTI #
ADG601BRMZ-ND
|
DigiKey | IC SWITCH SPST-NOX1 2.5OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
257 In Stock |
|
$1.5384 / $3.1900 | Buy Now |
DISTI #
584-ADG601BRMZ
|
Mouser Electronics | Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch RoHS: Compliant | 116 |
|
$1.5300 / $3.1900 | Buy Now |
|
Analog Devices Inc | ±5V, 2.5 Ohm SPST, NO I.C. Min Qty: 1 Package Multiple: 50 | 153 |
|
$1.5384 / $3.1900 | Buy Now |
|
Rochester Electronics | SPST, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 156 |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
ADG601BRMZ
|
TME | IC: analog switch, SPST, Ch: 1, parallel, MSOP8, 180MHz Min Qty: 1 | 0 |
|
$2.1800 / $3.0500 | RFQ |
|
Ameya Holding Limited | ADG601BRMZ 模拟单刀单掷开关, 单单刀单掷, 3 V 5 V, 8针 MSOP封装 | 152 |
|
RFQ | |
DISTI #
4022235
|
element14 Asia-Pacific | ANALOGUE SW, 1CH, SPST-NO, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 101 |
|
$1.6103 / $3.3530 | Buy Now |
DISTI #
4022235
|
Farnell | ANALOGUE SW, 1CH, SPST-NO, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 101 |
|
$1.6381 / $3.1512 | Buy Now |
DISTI #
1438882
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3130 / $1.6006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG601BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG601BRMZ
Analog Devices Inc
2 Ω, CMOS, ±5 V/+5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG601BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG601BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG601BRM-REEL7 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | Analog Devices Inc | ADG601BRMZ vs ADG601BRM-REEL7 |
ADG601BRMZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG601BRMZ vs ADG601BRMZ-REEL |
ADG601BRM-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | Analog Devices Inc | ADG601BRMZ vs ADG601BRM-REEL |
ADG601BRM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG601BRMZ vs ADG601BRM |