Part Details for ADG604YRU-REEL7 by Rochester Electronics LLC
Overview of ADG604YRU-REEL7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG604YRU-REEL7
ADG604YRU-REEL7 CAD Models
ADG604YRU-REEL7 Part Data Attributes
|
ADG604YRU-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG604YRU-REEL7
Rochester Electronics LLC
4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 105 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG604YRU-REEL7
This table gives cross-reference parts and alternative options found for ADG604YRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG604YRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG604YRUZ | 1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer | Analog Devices Inc | ADG604YRU-REEL7 vs ADG604YRUZ |
ADG604YRU-REEL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG604YRU-REEL7 vs ADG604YRU-REEL7 |
ADG604YRUZ-REEL | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG604YRU-REEL7 vs ADG604YRUZ-REEL |
ADG604YRU-REEL | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG604YRU-REEL7 vs ADG604YRU-REEL |
ADG604YRU-REEL | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG604YRU-REEL7 vs ADG604YRU-REEL |
ADG604YRU | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG604YRU-REEL7 vs ADG604YRU |
ADG604YRU | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG604YRU-REEL7 vs ADG604YRU |