Part Details for ADG609BRUZ-REEL7 by Analog Devices Inc
Overview of ADG609BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Automotive
Price & Stock for ADG609BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4900
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:3V To 3.6V, 4.5V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG609BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 78 |
|
$4.8500 / $8.2500 | Buy Now |
DISTI #
ADG609BRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP4T X 2 30OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2805 In Stock |
|
$4.4905 / $8.2200 | Buy Now |
DISTI #
584-ADG609BRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH. MUX I.C. RoHS: Compliant | 1956 |
|
$4.6600 / $7.7800 | Buy Now |
|
Analog Devices Inc | 5V/3V 8CH/4 DIFF. CH. MUX I.C. Min Qty: 1 Package Multiple: 1000 | 1561 |
|
$4.4905 / $8.2200 | Buy Now |
|
LCSC | 30 2 (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS | 8 |
|
$6.2228 / $8.4131 | Buy Now |
Part Details for ADG609BRUZ-REEL7
ADG609BRUZ-REEL7 CAD Models
ADG609BRUZ-REEL7 Part Data Attributes:
|
ADG609BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG609BRUZ-REEL7
Analog Devices Inc
LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG609BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG609BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG609BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG609BRU | LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG609BRUZ-REEL7 vs ADG609BRU |
ADG609BRUZ | LC2MOS, ± 5 V, 4-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG609BRUZ-REEL7 vs ADG609BRUZ |
ADG609BRU-REEL7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG609BRUZ-REEL7 vs ADG609BRU-REEL7 |
ADG609BRU-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | Analog Devices Inc | ADG609BRUZ-REEL7 vs ADG609BRU-REEL |
ADG609BRU-REEL7 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG609BRUZ-REEL7 vs ADG609BRU-REEL7 |
ADG609BRUZ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG609BRUZ-REEL7 vs ADG609BRUZ |