There are no models available for this part yet.
Overview of ADG613SRUZ-EP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG613SRUZ-EP | Analog Devices | ±5V Quad SPST, NO/NC with 1pC | |
ADG613SRUZ-EP-RL7 | Analog Devices | ±5V Quad SPST, NO/NC with 1pC |
Price & Stock for ADG613SRUZ-EP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADG613SRUZ-EP-ND
|
DigiKey | IC SW SPST-NO/NC 115OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
311 In Stock |
|
$6.7875 / $14.0900 | Buy Now | |
DISTI #
584-ADG613SRUZ-EP
|
Mouser Electronics | Analog Switch ICs +/-5V Quad SPST, NO/NC with 1pC Qinj I.C. RoHS: Compliant | 121 |
|
$6.7800 / $12.1200 | Buy Now | |
Analog Devices Inc | ±5V Quad SPST, NO/NC with 1pC Package Multiple: 96 | 7167 |
|
$5.0200 / $14.0900 | Buy Now | ||
Rochester Electronics | ADG613 - CMOS, Quad SPST Switche RoHS: Compliant Status: Active Min Qty: 1 | 650 |
|
$6.7300 / $7.9200 | Buy Now | ||
DISTI #
ADG613SRUZ-EP
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 96 | 0 |
|
$7.1000 / $7.5900 | Buy Now | |
DISTI #
C1S103101424617
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant | 84 |
|
$6.3300 | Buy Now |
CAD Models for ADG613SRUZ-EP by Analog Devices Inc
Part Data Attributes for ADG613SRUZ-EP by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RU-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
On-state Resistance Match-Nom
|
2 Ω
|
On-state Resistance-Max (Ron)
|
115 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Related Parts for ADG613SRUZ-EP
-
ADUC831BSZMicrocontrollers
-
ADG623BRMZ-REELMultiplexers or Switches
-
AD7657BSTZAnalog to Digital Converters
-
ADIS16460AMLZOther Analog ICs
-
AD8062AROperational Amplifiers
-
ADDAC80N-CBI-VDigital to Analog Converters
-
ADM1815-10ARTZ-RL7Power Management Circuits
-
ADM485ARZLine Driver or Receivers
-
ADP1761ACPZ-R7Linear Regulator ICs