-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9216
|
Newark | Analogue Switch, 1-Channel, Spdt, Msop, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG619BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1400 / $3.4200 | Buy Now |
DISTI #
505-ADG619BRMZ-ND
|
DigiKey | IC SWITCH SPDT X 1 6.5OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11682 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
584-ADG619BRMZ
|
Mouser Electronics | Analog Switch ICs +/-5V, 5 Ohm, SPDT (BBM) I.C. RoHS: Compliant | 21887 |
|
$1.5800 / $3.2900 | Buy Now |
DISTI #
E54:1762_00006074
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 | Europe - 1335 |
|
$1.5240 / $2.7830 | Buy Now |
DISTI #
V36:1790_06219191
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin MSOP Tube Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2302 | Americas - 206 |
|
$1.5760 / $2.2520 | Buy Now |
|
Analog Devices Inc | ±5V, 5 Ohm, SPDT (BBM) I.C. Min Qty: 1 Package Multiple: 50 | 2997 |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
73154695
|
Verical | Analog Switch Single SPDT 8-Pin MSOP Tube Min Qty: 4 Package Multiple: 1 Date Code: 2304 | Americas - 1335 |
|
$1.5240 / $2.7830 | Buy Now |
DISTI #
27180134
|
Verical | Analog Switch Single SPDT 8-Pin MSOP Tube Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$2.2520 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8 | 2 |
|
$2.7600 / $4.1400 | Buy Now |
DISTI #
ADG619BRMZ
|
TME | IC: analog switch, SPDT, Ch: 1, parallel, MSOP8, 4.5÷5.5VDC, tube Min Qty: 1 | 0 |
|
$2.1800 / $2.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG619BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG619BRMZ
Analog Devices Inc
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 6.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG619BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG619BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG619BRMZ | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG619BRMZ vs ADG619BRMZ |
ADG619BRM | CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action) | Analog Devices Inc | ADG619BRMZ vs ADG619BRM |
ADG619BRM-REEL | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | Analog Devices Inc | ADG619BRMZ vs ADG619BRM-REEL |
ADG619BRM-REEL7 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG619BRMZ vs ADG619BRM-REEL7 |
ADG619BRMZ-REEL | CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action) | Analog Devices Inc | ADG619BRMZ vs ADG619BRMZ-REEL |