Signal Circuits
ADG621BRM
Description: DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10

Overview of ADG621BRM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG621BRMZ-REEL Analog Devices ±5V, 5 Ohm, Dual SPST, NO I.C.
ADG621BRMZ Analog Devices ±5V, 5 Ohm, Dual SPST, NO I.C.

CAD Models for ADG621BRM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADG621BRM by Rochester Electronics LLC

ADG621BRM
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
10
Reach Compliance Code
unknown
Additional Feature
CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type
SPST
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
2
Number of Terminals
10
Off-state Isolation-Nom
65 dB
On-state Resistance Match-Nom
0.25 Ω
On-state Resistance-Max (Ron)
5.5 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
70 ns
Switch-on Time-Max
120 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ADG621BRM
    Rochester Electronics LLC
    DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10
    VS

Alternate Parts for ADG621BRM

This table gives cross-reference parts and alternative options found for ADG621BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG621BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG621BRMZ DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 Rochester Electronics LLC ADG621BRM vs ADG621BRMZ

Related Parts for ADG621BRM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG621BRM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG621BRM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADG621BRM would you like to use for your alert(s)?
  • Please alert me when ADG621BRM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG621BRM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG621BRM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG621BRM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG621BRM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG621BRM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: