-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4910
|
Newark | Analogue Switch, 3-Channel, Spdt, Tssop, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:3Channels Rohs Compliant: Yes |Analog Devices ADG633YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$2.3600 / $3.3900 | Buy Now |
DISTI #
505-ADG633YRUZ-ND
|
DigiKey | IC SWITCH SPDT X 3 75OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1997 In Stock |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
584-ADG633YRUZ
|
Mouser Electronics | Analog Switch ICs 2:1 MUX, +/-5V Supply Rate to +125 I.C. RoHS: Compliant | 1319 |
|
$1.5700 / $3.2600 | Buy Now |
|
Analog Devices Inc | 2:1 MUX, +/-5V Supply Rate to Min Qty: 1 Package Multiple: 96 | 400 |
|
$1.1600 / $3.2700 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16 | 5 |
|
$2.3550 / $3.5325 | Buy Now |
DISTI #
ADG633YRUZ
|
TME | IC: analog switch, SPDT, Ch: 3, parallel, TSSOP16, tube, 580MHz Min Qty: 1 | 0 |
|
$1.7200 / $2.3200 | RFQ |
DISTI #
ADG633YRUZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 80 |
|
$1.6600 / $1.8300 | Buy Now |
|
Win Source Electronics | Analog Switch Triple SPDT Automotive 16-Pin TSSOP Tube / IC SWITCH TRIPLE SPDT 16TSSOP | 25100 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG633YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG633YRUZ
Analog Devices Inc
CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 95 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG633YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG633YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG633YRUZ-REEL7 | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG633YRUZ vs ADG633YRUZ-REEL7 |
ADG633YRU-REEL7 | CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch | Analog Devices Inc | ADG633YRUZ vs ADG633YRU-REEL7 |
ADG633YRUZ | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG633YRUZ vs ADG633YRUZ |
ADG633YRU | CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch | Analog Devices Inc | ADG633YRUZ vs ADG633YRU |
ADG633YRU-REEL7 | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG633YRUZ vs ADG633YRU-REEL7 |
ADG633YRUZ-REEL7 | CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch | Analog Devices Inc | ADG633YRUZ vs ADG633YRUZ-REEL7 |