Part Details for ADG636YRU by Rochester Electronics LLC
Overview of ADG636YRU by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG636YRU
ADG636YRU CAD Models
ADG636YRU Part Data Attributes
|
ADG636YRU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG636YRU
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 135 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 4.4 mm |
Alternate Parts for ADG636YRU
This table gives cross-reference parts and alternative options found for ADG636YRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG636YRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG636YRU-REEL7 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG636YRU vs ADG636YRU-REEL7 |
ADG636YRU-REEL7 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG636YRU vs ADG636YRU-REEL7 |
ADG636YRUZ-REEL | 1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch | Analog Devices Inc | ADG636YRU vs ADG636YRUZ-REEL |
ADG636YRU | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG636YRU vs ADG636YRU |
ADG636YRUZ-REEL7 | 1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch | Analog Devices Inc | ADG636YRU vs ADG636YRUZ-REEL7 |
ADG636YRUZ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG636YRU vs ADG636YRUZ |