-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG636YRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX2 115OHM 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5612 In Stock |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
584-ADG636YRUZ-R7
|
Mouser Electronics | Analog Switch ICs +/-5V, Dual 2:1 MUX with 1pC Qinj I.C. RoHS: Compliant | 5466 |
|
$3.5000 / $6.4100 | Buy Now |
|
Analog Devices Inc | ±5V, Dual 2:1 MUX with 1pC Qin Min Qty: 1 Package Multiple: 1000 | 2123 |
|
$3.5057 / $6.4200 | Buy Now |
|
Ameya Holding Limited | IC SWITCH DUAL SPDT 14TSSOP | 287 |
|
RFQ | |
DISTI #
SMC-ADG636YRUZ-REEL7
|
Sensible Micro Corporation | Ic Adg636Yruz Tssop14 R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1035 | 137 |
|
$2.2677 / $2.4402 | RFQ |
|
CHIPMALL.COM LIMITED | 2 115�� SPDT(SPDT) TSSOP-14 Analog Switches / Multiplexers ROHS | 1657 |
|
$2.3790 / $3.5591 | Buy Now |
|
Win Source Electronics | IC SWITCH DUAL SPDT 14TSSOP | 70967 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG636YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG636YRUZ-REEL7
Analog Devices Inc
1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 135 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG636YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG636YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG636YRU-REEL7 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG636YRUZ-REEL7 vs ADG636YRU-REEL7 |
ADG636YRU-REEL7 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG636YRUZ-REEL7 vs ADG636YRU-REEL7 |
ADG636YRUZ-REEL | 1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch | Analog Devices Inc | ADG636YRUZ-REEL7 vs ADG636YRUZ-REEL |
ADG636YRU | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14, Multiplexer or Switch | Analog Devices Inc | ADG636YRUZ-REEL7 vs ADG636YRU |
ADG636YRUZ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, TSSOP-14 | Rochester Electronics LLC | ADG636YRUZ-REEL7 vs ADG636YRUZ |