Part Details for ADG701BRMZ-REEL7 by Analog Devices Inc
Overview of ADG701BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG701BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9222
|
Newark | Analogue Switch, 1-Channel, Spst, Msop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels, On Resistance Typ:2Ohm Rohs Compliant: Yes |Analog Devices ADG701BRMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8600 / $2.9700 | Buy Now |
DISTI #
2156-ADG701BRMZ-REEL7-ND
|
DigiKey | IC SWITCH SPST-NO X 1 3OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
434 In Stock |
|
$1.5500 | Buy Now |
DISTI #
ADG701BRMZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPST-NO X 1 3OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
584-ADG701BRMZ-R7
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE SINGLE SPST RoHS: Compliant | 1043 |
|
$1.3800 / $2.9200 | Buy Now |
DISTI #
V72:2272_06219231
|
Arrow Electronics | Analog Switch Single SPST 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1855 |
|
$1.4360 / $1.8610 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE SINGLE SPST Min Qty: 1000 Package Multiple: 1000 | 189000 |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
26634784
|
Verical | Analog Switch Single SPST 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 189000 |
|
$1.3718 / $1.6462 | Buy Now |
DISTI #
62284925
|
Verical | Analog Switch Single SPST 8-Pin MSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2219 | Americas - 1855 |
|
$1.4360 / $1.8610 | Buy Now |
|
Rochester Electronics | SPST, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 434 |
|
$1.3300 / $1.5600 | Buy Now |
|
Chip1Cloud | CMOS Low Voltage 2 �� SPST Switches | IC SWITCH SPST 8MSOP | 224000 |
|
RFQ |
Part Details for ADG701BRMZ-REEL7
ADG701BRMZ-REEL7 CAD Models
ADG701BRMZ-REEL7 Part Data Attributes
|
ADG701BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG701BRMZ-REEL7
Analog Devices Inc
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADG701BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG701BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG701BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG701BRM-REEL7 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | Analog Devices Inc | ADG701BRMZ-REEL7 vs ADG701BRM-REEL7 |
ADG701BRM-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG701BRMZ-REEL7 vs ADG701BRM-REEL |
ADG701BRMZ | 4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC | Analog Devices Inc | ADG701BRMZ-REEL7 vs ADG701BRMZ |
ADG701BRMZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG701BRMZ-REEL7 vs ADG701BRMZ-REEL |
ADG701BRM | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | Analog Devices Inc | ADG701BRMZ-REEL7 vs ADG701BRM |