Part Details for ADG707BRU-REEL by Rochester Electronics LLC
Overview of ADG707BRU-REEL by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG707BRU-REEL
ADG707BRU-REEL CAD Models
ADG707BRU-REEL Part Data Attributes
|
ADG707BRU-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG707BRU-REEL
Rochester Electronics LLC
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 26 ns | |
Switch-on Time-Max | 50 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG707BRU-REEL
This table gives cross-reference parts and alternative options found for ADG707BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG707BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG707BRU-REEL7 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRU-REEL vs ADG707BRU-REEL7 |
ADG707BRU | CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer | Analog Devices Inc | ADG707BRU-REEL vs ADG707BRU |
ADG707BRUZ | CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer | Analog Devices Inc | ADG707BRU-REEL vs ADG707BRUZ |
ADG707BRU | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRU-REEL vs ADG707BRU |
ADG707BRUZ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRU-REEL vs ADG707BRUZ |