Part Details for ADG708BRU by Analog Devices Inc
Overview of ADG708BRU by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG708BRUZ | Analog Devices | 8-CHANNEL MUX | |
ADG708BRUZ-REEL | Analog Devices | 8-CHANNEL MUX | |
ADG708BRUZ-REEL7 | Analog Devices | 8-CHANNEL MUX |
Price & Stock for ADG708BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.3600 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, TSSOP | 2 |
|
$3.0000 / $4.5000 | Buy Now |
|
ComSIT USA | CMOS, 1.8 V TO 5.5 V/PLUS OR MINUS 2.5 V, 3 OHM LOW VOLTAGE 8-CHANNEL MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | CMOS, 3 ohm Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER 8X1 16TSSOP | 22000 |
|
$0.9030 / $1.3550 | Buy Now |
Part Details for ADG708BRU
ADG708BRU CAD Models
ADG708BRU Part Data Attributes
|
ADG708BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG708BRU
Analog Devices Inc
CMOS, Low Voltage, Single 8 to 1 Multiplexer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG708BRU
This table gives cross-reference parts and alternative options found for ADG708BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG708BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG708BRUZ | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | ADG708BRU vs ADG708BRUZ |
ADG708BRUZ-REEL | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | ADG708BRU vs ADG708BRUZ-REEL |
ADG708BRU | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG708BRU vs ADG708BRU |
MAX4638EUE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | ADG708BRU vs MAX4638EUE |
ADG708BRU-REEL | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | ADG708BRU vs ADG708BRU-REEL |
MAX4638EUE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Maxim Integrated Products | ADG708BRU vs MAX4638EUE+ |
MAX4638EUE+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Maxim Integrated Products | ADG708BRU vs MAX4638EUE+T |
MAX4638EUE+ | 3.5Ω, Single 8:1 and Dual 4:1, Low-Voltage Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | ADG708BRU vs MAX4638EUE+ |
MAX4638EUE+T | 3.5Ω, Single 8:1 and Dual 4:1, Low-Voltage Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | ADG708BRU vs MAX4638EUE+T |