Part Details for ADG715BRU-REEL by Analog Devices Inc
Overview of ADG715BRU-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ADG715BRU-REEL
ADG715BRU-REEL CAD Models
ADG715BRU-REEL Part Data Attributes
|
ADG715BRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG715BRU-REEL
Analog Devices Inc
OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO24, MO-153AD, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 190 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADG715BRU-REEL
This table gives cross-reference parts and alternative options found for ADG715BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG715BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG715BRU-REEL7 | CMOS, Low Voltage, I2C Compatible Interface, Serially Controlled, Octal SPST Switches | Analog Devices Inc | ADG715BRU-REEL vs ADG715BRU-REEL7 |
ADG715BRUZ-REEL | CMOS, Low Voltage, I2C Compatible Interface, Serially Controlled, Octal SPST Switches | Analog Devices Inc | ADG715BRU-REEL vs ADG715BRUZ-REEL |
ADG715BRU-REEL | OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADG715BRU-REEL vs ADG715BRU-REEL |
ADG715BRUZ | OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADG715BRU-REEL vs ADG715BRUZ |
ADG715BRUZ-REEL7 | CMOS, Low Voltage, I2C Compatible Interface, Serially Controlled, Octal SPST Switches | Analog Devices Inc | ADG715BRU-REEL vs ADG715BRUZ-REEL7 |
ADG715BRU | CMOS, Low Voltage, I2C Compatible Interface, Serially Controlled, Octal SPST Switches | Analog Devices Inc | ADG715BRU-REEL vs ADG715BRU |
ADG715BRU | OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADG715BRU-REEL vs ADG715BRU |