-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4954
|
Newark | Analogue Switch, 1-Channel, Spdt, Msop, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG719BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$2.0400 / $3.2600 | Buy Now |
DISTI #
505-ADG719BRMZ-ND
|
DigiKey | IC SWITCH SPDT X 1 4OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1703 In Stock |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
584-ADG719BRMZ
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE SINGEL SPDT RoHS: Compliant | 3217 |
|
$1.5100 / $3.1300 | Buy Now |
DISTI #
E54:1762_00117236
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 | Europe - 2171 |
|
$1.4570 / $2.6360 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE SINGEL SPDT Min Qty: 1 Package Multiple: 50 | 1391 |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
76834677
|
Verical | Analog Switch Single SPDT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2347 | Americas - 2168 |
|
$1.4570 / $2.6360 | Buy Now |
DISTI #
25018917
|
Verical | Analog Switch Single SPDT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$1.6714 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Rochester Electronics | CMOS 1.8V to 5.5V, 2.5 Ohm 2:1 MUX/SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 62 |
|
$1.4500 / $1.7100 | Buy Now |
DISTI #
ADG719BRMZ
|
TME | IC: analog switch, SPDT, Ch: 1, parallel, MSOP8, 1.8÷5.5VDC, tube Min Qty: 1 | 0 |
|
$6.9700 / $9.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG719BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG719BRMZ
Analog Devices Inc
CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG719BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG719BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG719BRM-REEL7 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG719BRMZ vs ADG719BRM-REEL7 |
ADG719BRM-REEL | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | Analog Devices Inc | ADG719BRMZ vs ADG719BRM-REEL |
ADG719BRMZ-REEL | CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23 | Analog Devices Inc | ADG719BRMZ vs ADG719BRMZ-REEL |
ADG719BRM-REEL | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG719BRMZ vs ADG719BRM-REEL |
ADG719BRM | CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23 | Analog Devices Inc | ADG719BRMZ vs ADG719BRM |