Part Details for ADG728BRU-REEL7 by Analog Devices Inc
Overview of ADG728BRU-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ADG728BRU-REEL7
ADG728BRU-REEL7 CAD Models
ADG728BRU-REEL7 Part Data Attributes
|
ADG728BRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG728BRU-REEL7
Analog Devices Inc
8-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 11 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.01 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 180 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG728BRU-REEL7
This table gives cross-reference parts and alternative options found for ADG728BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG728BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG728BRUZ-REEL | IC 8-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG728BRU-REEL7 vs ADG728BRUZ-REEL |
ADG728BRU | 8-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG728BRU-REEL7 vs ADG728BRU |
ADG728BRU-REEL | 8-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG728BRU-REEL7 vs ADG728BRU-REEL |
ADG728BRU | CMOS, Low Voltage, 2 Wire, Serially Controlled Single 8 to 1 Matrix Switch | Analog Devices Inc | ADG728BRU-REEL7 vs ADG728BRU |
ADG728BRU-REEL | 8-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16 | Analog Devices Inc | ADG728BRU-REEL7 vs ADG728BRU-REEL |
ADG728BRUZ-REEL7 | CMOS, Low Voltage, 2 Wire, Serially Controlled Single 8 to 1 Matrix Switch | Analog Devices Inc | ADG728BRU-REEL7 vs ADG728BRUZ-REEL7 |
ADG728BRUZ | CMOS, Low Voltage, 2 Wire, Serially Controlled Single 8 to 1 Matrix Switch | Analog Devices Inc | ADG728BRU-REEL7 vs ADG728BRUZ |
ADG728BRUZ | 8-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG728BRU-REEL7 vs ADG728BRUZ |