Part Details for ADG731BSU by Analog Devices Inc
Overview of ADG731BSU by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG731BSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$6.0750 / $9.0000 | Buy Now |
|
Quest Components | 32-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48 | 20 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 32-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48 | 1 |
|
$14.4227 | Buy Now |
|
Win Source Electronics | 16-/32- Channel, Serially Controlled 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexers | 15000 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for ADG731BSU
ADG731BSU CAD Models
ADG731BSU Part Data Attributes
|
ADG731BSU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG731BSU
Analog Devices Inc
IC 32-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48, PLASTIC, MS-026ABC, TQFP-48, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026ABC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADG731BSU
This table gives cross-reference parts and alternative options found for ADG731BSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG731BSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG731BSU-REEL | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48, PLASTIC, MS-026ABC, TQFP-48, Multiplexer or Switch | Analog Devices Inc | ADG731BSU vs ADG731BSU-REEL |
ADG731BSUZ | 32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | Analog Devices Inc | ADG731BSU vs ADG731BSUZ |
ADG731BSU | 32-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48, PLASTIC, MS-026ABC, TQFP-48 | Rochester Electronics LLC | ADG731BSU vs ADG731BSU |