Part Details for ADG732BSU by Rochester Electronics LLC
Overview of ADG732BSU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG732BSU
ADG732BSU CAD Models
ADG732BSU Part Data Attributes:
|
ADG732BSU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG732BSU
Rochester Electronics LLC
32-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48, PLASTIC, MS-026BBC, TQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 26 ns | |
Switch-on Time-Max | 37 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ADG732BSU
This table gives cross-reference parts and alternative options found for ADG732BSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG732BSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG732BSU-REEL | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48, PLASTIC, MS-026BBC, TQFP-48, Multiplexer or Switch | Analog Devices Inc | ADG732BSU vs ADG732BSU-REEL |
ADG732BSUZ | 32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | Analog Devices Inc | ADG732BSU vs ADG732BSUZ |
ADG732BSU | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48, PLASTIC, MS-026BBC, TQFP-48, Multiplexer or Switch | Analog Devices Inc | ADG732BSU vs ADG732BSU |
ADG732BSUZ-REEL | 32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | Analog Devices Inc | ADG732BSU vs ADG732BSUZ-REEL |