Part Details for ADG733BRUZ-REEL by Analog Devices Inc
Overview of ADG733BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG733BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG733BRUZ-REELCT-ND
|
DigiKey | IC SWITCH SPDTX3 4.5OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4335 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
584-ADG733BRUZ-R
|
Mouser Electronics | Analog Switch ICs Triple SPDT RoHS: Compliant | 2500 |
|
$2.3900 / $4.7600 | Buy Now |
|
Analog Devices Inc | Triple SPDT Min Qty: 1 Package Multiple: 2500 | 867 |
|
$2.3911 / $4.7600 | Buy Now |
|
Ameya Holding Limited | IC SWITCH TRIPLE SPDT 16TSSOP | 867 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH TRIPLE SPDT 16TSSOP | 24418 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for ADG733BRUZ-REEL
ADG733BRUZ-REEL CAD Models
ADG733BRUZ-REEL Part Data Attributes
|
ADG733BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG733BRUZ-REEL
Analog Devices Inc
CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG733BRUZ-REEL
This table gives cross-reference parts and alternative options found for ADG733BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG733BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG733BRU | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG733BRUZ-REEL vs ADG733BRU |
ADG733BRU-REEL7 | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG733BRUZ-REEL vs ADG733BRU-REEL7 |
ADG733BRU-REEL7 | CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch | Analog Devices Inc | ADG733BRUZ-REEL vs ADG733BRU-REEL7 |
ADG733BRUZ-REEL7 | CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch | Analog Devices Inc | ADG733BRUZ-REEL vs ADG733BRUZ-REEL7 |
ADG733BRU-REEL | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG733BRUZ-REEL vs ADG733BRU-REEL |
ADG733BRUZ | CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch | Analog Devices Inc | ADG733BRUZ-REEL vs ADG733BRUZ |
ADG733BRUZ | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG733BRUZ-REEL vs ADG733BRUZ |
ADG733BRU-REEL | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG733BRUZ-REEL vs ADG733BRU-REEL |