-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4972
|
Newark | Analogue Switch, 3-Channel, Spdt, Tssop, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:3Channelsrohs Compliant: Yes |Analog Devices ADG733BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 810 |
|
$3.1000 / $4.9500 | Buy Now |
DISTI #
ADG733BRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX3 4.5OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21900 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
584-ADG733BRUZ-R7
|
Mouser Electronics | Analog Switch ICs Triple SPDT RoHS: Compliant | 5518 |
|
$2.4500 / $4.9000 | Buy Now |
|
Analog Devices Inc | Triple SPDT Min Qty: 1 Package Multiple: 1000 | 8380 |
|
$2.3911 / $4.7600 | Buy Now |
|
Ameya Holding Limited | IC SWITCH TRIPLE SPDT 16TSSOP | 4380 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3 4.5�� SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS | 4970 |
|
$2.1641 / $3.3471 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-16 Analog Switches RoHS Purchase Online, Ship Immediately | 19 |
|
$1.9875 / $2.4070 | Buy Now |
DISTI #
4022310RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, 3-CHANNEL, SPDT, TSSOP RoHS: Compliant Min Qty: 100 Container: Reel | 810 |
|
$2.5172 / $3.6988 | Buy Now |
DISTI #
4022310
|
element14 Asia-Pacific | ANALOGUE SWITCH, 3-CHANNEL, SPDT, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 810 |
|
$2.5172 / $5.0198 | Buy Now |
DISTI #
4022310
|
Farnell | ANALOGUE SWITCH, 3-CHANNEL, SPDT, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 810 |
|
$2.3379 / $4.7517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG733BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG733BRUZ-REEL7
Analog Devices Inc
CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG733BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG733BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG733BRU | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG733BRUZ-REEL7 vs ADG733BRU |
ADG733BRU-REEL | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG733BRUZ-REEL7 vs ADG733BRU-REEL |
ADG733BRU-REEL7 | CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch | Analog Devices Inc | ADG733BRUZ-REEL7 vs ADG733BRU-REEL7 |
ADG733BRU | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG733BRUZ-REEL7 vs ADG733BRU |
ADG733BRU-REEL7 | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG733BRUZ-REEL7 vs ADG733BRU-REEL7 |
ADG733BRUZ | CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch | Analog Devices Inc | ADG733BRUZ-REEL7 vs ADG733BRUZ |
ADG733BRUZ | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG733BRUZ-REEL7 vs ADG733BRUZ |
ADG733BRU-REEL | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG733BRUZ-REEL7 vs ADG733BRU-REEL |