Part Details for ADG734BRU by Analog Devices Inc
Overview of ADG734BRU by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ADG734BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20 | 6 |
|
$11.3660 / $12.7868 | Buy Now |
|
Win Source Electronics | CMOS, 2.5 ohm Low Voltage, Triple/Quad SPDT Switches | IC SWITCH QUAD SPDT 20TSSOP | 100000 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for ADG734BRU
ADG734BRU CAD Models
ADG734BRU Part Data Attributes
|
ADG734BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG734BRU
Analog Devices Inc
CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADG734BRU
This table gives cross-reference parts and alternative options found for ADG734BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG734BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG734BRUZ | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | ADG734BRU vs ADG734BRUZ |
ADG734BRU-REEL | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | ADG734BRU vs ADG734BRU-REEL |
ADG734BRUZ-REEL | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | ADG734BRU vs ADG734BRUZ-REEL |
ADG734BRU-REEL7 | IC QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG734BRU vs ADG734BRU-REEL7 |
ADG734BRU-REEL | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG734BRU vs ADG734BRU-REEL |
ADG734BRUZ-REEL7 | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | ADG734BRU vs ADG734BRUZ-REEL7 |
ADG734BRU | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG734BRU vs ADG734BRU |