-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Low-Voltage, 3-Wire Serially-Controlled, Matrix Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4981
|
Newark | Analogue Matrix Switch, 4:1, 5.5V, Tssop, Ic Function:Analog Matrix Switch, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels, Interfaces:Serialrohs Compliant: Yes |Analog Devices ADG739BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$4.8400 / $6.7700 | Buy Now |
DISTI #
ADG739BRUZ-ND
|
DigiKey | IC SWITCH SP4TX2 4.5OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
584-ADG739BRUZ
|
Mouser Electronics | Multiplexer Switch ICs SERIAL SPI, diff 4-ch MUX RoHS: Compliant | 162 |
|
$3.6300 / $6.5100 | Buy Now |
|
Analog Devices Inc | SERIAL SPI, diff 4-ch MUX Min Qty: 1 Package Multiple: 96 | 115 |
|
$2.4100 / $6.5100 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
DISTI #
ADG739BRUZ
|
TME | IC: analog switch, 4: 1, Ch: 2, SPI, TSSOP16, 2.7÷5.5VDC, tube, 100MHz Min Qty: 1 | 0 |
|
$4.0500 / $5.1000 | RFQ |
DISTI #
ADG739BRUZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 96 | 0 |
|
$3.5400 / $3.7800 | Buy Now |
|
Win Source Electronics | CMOS, Low Voltage, 3-Wire Serially-Controlled, Matrix Switches | IC MUX/DEMUX DUAL 4X1 16TSSOP | 20700 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG739BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG739BRUZ
Analog Devices Inc
CMOS, Low-Voltage, 3-Wire Serially-Controlled, Matrix Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 11 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 70 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG739BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG739BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG739BRUZ | DUAL 4-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG739BRUZ vs ADG739BRUZ |
ADG739BRU-REEL | DUAL 4-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG739BRUZ vs ADG739BRU-REEL |
ADG739BRUZ-REEL | DUAL 4-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16 | Analog Devices Inc | ADG739BRUZ vs ADG739BRUZ-REEL |
ADG739BRU | DUAL 4-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG739BRUZ vs ADG739BRU |
ADG739BRUZ-REEL7 | CMOS, Low-Voltage, 3-Wire Serially-Controlled, Matrix Switch | Analog Devices Inc | ADG739BRUZ vs ADG739BRUZ-REEL7 |
ADG739BRU-REEL | IC DUAL 4-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG739BRUZ vs ADG739BRU-REEL |