-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4985
|
Newark | Analogue Switch, 1-Channel, Spdt, Sc-70, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices ADG749BKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3900 / $2.8100 | Buy Now |
DISTI #
505-ADG749BKSZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDT X 1 5OHM SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8770 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
584-ADG749BKSZ-R7
|
Mouser Electronics | Analog Switch ICs Single SPDT RoHS: Compliant | 34791 |
|
$1.1700 / $2.6800 | Buy Now |
|
Analog Devices Inc | Single SPDT Min Qty: 1 Package Multiple: 3000 | 4808 |
|
$1.2342 / $2.8000 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Bristol Electronics | 855 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6 | 1288 |
|
$1.3886 / $3.7028 | Buy Now |
|
Rochester Electronics | SPDT, 1 Channel, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 1690 |
|
$1.1700 / $1.3700 | Buy Now |
DISTI #
4022328RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, 1-CHANNEL, SPDT, SC-70 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2930 / $2.1085 | Buy Now |
DISTI #
4022328
|
element14 Asia-Pacific | ANALOGUE SWITCH, 1-CHANNEL, SPDT, SC-70 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2930 / $2.9020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG749BKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG749BKSZ-REEL7
Analog Devices Inc
CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5 VOLT SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 87 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADG749BKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG749BKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG749BKS-REEL7 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG749BKSZ-REEL7 vs ADG749BKS-REEL7 |
ADG749BKS | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG749BKSZ-REEL7 vs ADG749BKS |
ADG749BKS-REEL | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG749BKSZ-REEL7 vs ADG749BKS-REEL |