-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8378
|
Newark | Analogue Switch, 1-Ch, Spst-No, Msop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels, On Resistance Typ:18Ohm Rohs Compliant: Yes |Analog Devices ADG751ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$2.7600 / $4.4000 | Buy Now |
DISTI #
ADG751ARMZ-ND
|
DigiKey | IC VIDEO SWITCH SPST 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
49 In Stock |
|
$2.4448 / $4.8700 | Buy Now |
DISTI #
584-ADG751ARMZ
|
Mouser Electronics | Analog Switch ICs SINGLE SPST T-SWITCH I.C RoHS: Compliant | 103 |
|
$2.4400 / $4.8700 | Buy Now |
DISTI #
E54:1762_00118285
|
Arrow Electronics | Analog Switch Single SPST 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 60 |
|
$2.1600 / $3.2740 | Buy Now |
DISTI #
V99:2348_06219402
|
Arrow Electronics | Analog Switch Single SPST 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1715 | Americas - 1 |
|
$0.5140 / $2.3409 | Buy Now |
|
Analog Devices Inc | SINGLE SPST T-SWITCH I.C Min Qty: 1 Package Multiple: 50 | 34910 |
|
$2.4448 / $4.8700 | Buy Now |
DISTI #
26617803
|
Verical | Analog Switch Single SPST 8-Pin MSOP Tube Min Qty: 250 Package Multiple: 250 | Americas - 34750 |
|
$2.6000 | Buy Now |
DISTI #
10082060
|
Verical | Analog Switch Single SPST 8-Pin MSOP Tube Min Qty: 3 Package Multiple: 1 | Americas - 60 |
|
$2.1600 / $3.2740 | Buy Now |
|
Rochester Electronics | SPST, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 31179 |
|
$2.2600 / $2.6500 | Buy Now |
|
Chip1Cloud | IC VIDEO SWITCH SPST 8MSOP | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG751ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG751ARMZ
Analog Devices Inc
CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SINGLE T-SWITCH | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 19 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG751ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG751ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG751ARMZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG751ARMZ vs ADG751ARMZ-REEL |
ADG751ARM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG751ARMZ vs ADG751ARM |
ADG751ARM | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG751ARMZ vs ADG751ARM |
ADG751ARM-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG751ARMZ vs ADG751ARM-REEL |
ADG751ARMZ-REEL | CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw) | Analog Devices Inc | ADG751ARMZ vs ADG751ARMZ-REEL |