Part Details for ADG751ART-REEL by Rochester Electronics LLC
Overview of ADG751ART-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for ADG751ART-REEL
ADG751ART-REEL CAD Models
ADG751ART-REEL Part Data Attributes
|
ADG751ART-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG751ART-REEL
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Additional Feature | SINGLE T-SWITCH | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 19 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
Alternate Parts for ADG751ART-REEL
This table gives cross-reference parts and alternative options found for ADG751ART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG751ART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG751ARTZ-REEL7 | CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw) | Analog Devices Inc | ADG751ART-REEL vs ADG751ARTZ-REEL7 |
ADG751ART-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | ADG751ART-REEL vs ADG751ART-REEL7 |
ADG751ART | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG751ART-REEL vs ADG751ART |
ADG751ART-REEL7 | CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw) | Analog Devices Inc | ADG751ART-REEL vs ADG751ART-REEL7 |
ADG751ART-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, SOT-23, 6 PIN | Analog Devices Inc | ADG751ART-REEL vs ADG751ART-REEL |