-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1354
|
Newark | Analogue Switch, 2Ch, Spdt, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADG787BCPZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.8800 / $3.4800 | Buy Now |
DISTI #
505-ADG787BCPZ-500RL7CT-ND
|
DigiKey | IC SWITCH SPDT X 2 3OHM 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
662 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
584-ADG787BCPZ-500R7
|
Mouser Electronics | Analog Switch ICs Dual 2:1 Mux IC RoHS: Compliant | 1471 |
|
$1.6700 / $3.3500 | Buy Now |
|
Analog Devices Inc | Dual 2:1 Mux IC Min Qty: 1 Package Multiple: 500 | 133 |
|
$1.6160 / $3.3500 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS | 45 |
|
$1.8180 / $3.6360 | Buy Now |
|
Ameya Holding Limited | ADG787BCPZ-500RL7 模拟开关, 双单刀双掷, 1.8 → 5.5 V, 10针 LFCSP封装 | 947 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG787BCPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG787BCPZ-500RL7
Analog Devices Inc
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, LEAD FREE, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 5.75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG787BCPZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG787BCPZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG787BCPZ-REEL | 2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch | Analog Devices Inc | ADG787BCPZ-500RL7 vs ADG787BCPZ-REEL |