Part Details for ADG788BCP-REEL by Rochester Electronics LLC
Overview of ADG788BCP-REEL by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG788BCP-REEL
ADG788BCP-REEL CAD Models
ADG788BCP-REEL Part Data Attributes
|
ADG788BCP-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG788BCP-REEL
Rochester Electronics LLC
QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE AT 5V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ADG788BCP-REEL
This table gives cross-reference parts and alternative options found for ADG788BCP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG788BCP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG788BCP | IC QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG788BCP-REEL vs ADG788BCP |
ADG788BCPZ-REEL | CMOS, 2.5 Ω Low Voltage Quad SPDT Switch | Analog Devices Inc | ADG788BCP-REEL vs ADG788BCPZ-REEL |
ADG788BCP-REEL | IC QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG788BCP-REEL vs ADG788BCP-REEL |
ADG788BCPZ-REEL7 | CMOS, 2.5 Ω Low Voltage Quad SPDT Switch | Analog Devices Inc | ADG788BCP-REEL vs ADG788BCPZ-REEL7 |
ADG788BCP-REEL7 | IC QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG788BCP-REEL vs ADG788BCP-REEL7 |
ADG788BCPZ | CMOS, 2.5 Ω Low Voltage Quad SPDT Switch | Analog Devices Inc | ADG788BCP-REEL vs ADG788BCPZ |