There are no models available for this part yet.
Overview of ADG788BCPZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG788BCPZ-REEL7 | Analog Devices | Quad SPDT I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADG788BCPZ | Analog Devices | 1Quad SPDT I.C. |
CAD Models for ADG788BCPZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADG788BCPZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, ROHS COMPLIANT, CSP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CAN ALSO OPERATE AT 5V NOMINAL
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage-Max (Vsup)
|
-2.75 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.25 V
|
Neg Supply Voltage-Nom (Vsup)
|
-2.5 V
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Off-state Isolation-Nom
|
72 dB
|
On-state Resistance Match-Nom
|
0.1 Ω
|
On-state Resistance-Max (Ron)
|
4.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
VQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max (Vsup)
|
2.75 V
|
Supply Voltage-Min (Vsup)
|
2.25 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
16 ns
|
Switch-on Time-Max
|
35 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4 mm
|
Alternate Parts for ADG788BCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG788BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG788BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG788BCP-REEL7 | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20 | Rochester Electronics LLC | ADG788BCPZ-REEL7 vs ADG788BCP-REEL7 |
Related Parts for ADG788BCPZ-REEL7
-
MC68332ACAG25Microcontrollers
-
ADG788BCPZ-REELMultiplexers or Switches
-
AD7768-4BSTZAnalog to Digital Converters
-
ADS1292IRSMTOther Analog ICs
-
ADA4004-2ARMZ-R7Operational Amplifiers
-
SI8233BD-D-ISPeripheral Drivers
-
NCP1230D65R2GSwitching Regulator or Controllers
-
AD5668ARUZ-2Digital to Analog Converters
-
IPB180P04P4L-02Power Field-Effect Transistors