-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5008
|
Newark | Analogue Switch, 1-Channel, Spst-Nc, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:0.25Ohm Rohs Compliant: Yes |Analog Devices ADG801BRTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4264 |
|
$2.3900 | Buy Now |
DISTI #
ADG801BRTZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NOX1 300MOHM SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33008 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
584-ADG801BRTZ-R7
|
Mouser Electronics | Analog Switch ICs Single SPST, NO RoHS: Compliant | 32108 |
|
$1.7100 / $3.4200 | Buy Now |
DISTI #
V72:2272_06219451
|
Arrow Electronics | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 Container: Cut Strips | Americas - 1535 |
|
$1.7180 / $3.2020 | Buy Now |
DISTI #
E22:3490_00117464
|
Arrow Electronics | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 1 |
|
$1.4810 / $2.2840 | Buy Now |
|
Analog Devices Inc | Single SPST, NO Min Qty: 1 Package Multiple: 3000 | 9602 |
|
$1.6548 / $3.4300 | Buy Now |
|
Bristol Electronics | 3270 |
|
RFQ | ||
|
Quest Components | 2352 |
|
$2.4210 / $4.8420 | Buy Now | |
|
Quest Components | 187 |
|
$3.5831 / $5.8104 | Buy Now | |
|
CHIPMALL.COM LIMITED | 300m�� 1 SPST(SPST)-Normal Open SOT-23-6 Analog Switches / Multiplexers ROHS | 358 |
|
$2.0619 / $3.4461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG801BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG801BRTZ-REEL7
Analog Devices Inc
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADG801BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG801BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG801BRT | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRTZ-REEL7 vs ADG801BRT |
ADG801BRT-500RL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRTZ-REEL7 vs ADG801BRT-500RL7 |
ADG801BRT-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRTZ-REEL7 vs ADG801BRT-REEL |
ADG801BRT-R2 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRTZ-REEL7 vs ADG801BRT-R2 |
ADG801BRT-500RL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-REEL7 vs ADG801BRT-500RL7 |
ADG801BRTZ-500RL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRTZ-REEL7 vs ADG801BRTZ-500RL7 |
ADG801BRT-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRTZ-REEL7 vs ADG801BRT-REEL7 |
ADG801BRTZ-500RL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-REEL7 vs ADG801BRTZ-500RL7 |
ADG801BRT-REEL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-REEL7 vs ADG801BRT-REEL7 |