There are no models available for this part yet.
Overview of ADG802BRM-R2 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG802BRMZ | Analog Devices | Single SPST, NC | |
ADG802BRMZ-REEL7 | Analog Devices | Single SPST, NC |
Price & Stock for ADG802BRM-R2 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADG802BRM-R2-ND
|
DigiKey | IC SW SPST-NCX1 300MOHM 8MSOP Min Qty: 195 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
365 In Stock |
|
$1.5400 | Buy Now | |
Rochester Electronics | LESS THAN 0.4 Ohm CMOS 1.8V to 5.5V, SPST Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 68 |
|
$1.3200 / $1.5600 | Buy Now |
CAD Models for ADG802BRM-R2 by Analog Devices Inc
Part Data Attributes for ADG802BRM-R2 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-187AA, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Normal Position
|
NC
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
61 dB
|
On-state Resistance-Max (Ron)
|
0.6 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
15 ns
|
Switch-on Time-Max
|
55 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for ADG802BRM-R2
This table gives cross-reference parts and alternative options found for ADG802BRM-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG802BRM-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG802BRMZ-REEL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG802BRM-R2 vs ADG802BRMZ-REEL7 |
ADG802BRM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG802BRM-R2 vs ADG802BRM |
ADG802BRM-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG802BRM-R2 vs ADG802BRM-REEL |
ADG802BRM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG802BRM-R2 vs ADG802BRM |
ADG802BRM-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG802BRM-R2 vs ADG802BRM-REEL7 |
ADG802BRM-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG802BRM-R2 vs ADG802BRM-REEL |
ADG802BRMZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Analog Devices Inc | ADG802BRM-R2 vs ADG802BRMZ-REEL |