-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5011
|
Newark | Multiplexer, Analogue, Msop, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 3.6V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:1Channels, On Resistance Typ:0.5Ohm Rohs Compliant: Yes |Analog Devices ADG804YRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$2.8300 / $4.5100 | Buy Now |
DISTI #
505-ADG804YRMZ-ND
|
DigiKey | IC SWITCH SP4TX1 650MOHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
656 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
584-ADG804YRMZ
|
Mouser Electronics | Multiplexer Switch ICs 4-Channel,Low Voltage Multiplexer IC. RoHS: Compliant | 5241 |
|
$2.5100 / $4.7600 | Buy Now |
|
Analog Devices Inc | 4-Channel,Low Voltage Multiple Min Qty: 1 Package Multiple: 50 | 78 |
|
$2.3911 / $4.7600 | Buy Now |
|
Quest Components | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10 | 88 |
|
$3.3176 / $5.3799 | Buy Now |
|
Quest Components | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10 | 24 |
|
$3.5866 / $5.3799 | Buy Now |
DISTI #
ADG804YRMZ
|
TME | IC: multiplexer, 4: 1, Ch: 4, MSOP10, 2.7÷3.6VDC, 33MHz Min Qty: 1 | 0 |
|
$2.5200 / $3.5300 | RFQ |
DISTI #
4032575
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 224 |
|
$2.5037 / $5.0587 | Buy Now |
DISTI #
4032575
|
Farnell | MULTIPLEXER, ANALOGUE, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 224 |
|
$2.3430 / $4.7236 | Buy Now |
DISTI #
1078225
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8920 / $2.9444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG804YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG804YRMZ
Analog Devices Inc
0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 0.77 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.3 A | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG804YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG804YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG804YRM-REEL | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG804YRMZ vs ADG804YRM-REEL |
ADG804YRMZ-REEL7 | 0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer | Analog Devices Inc | ADG804YRMZ vs ADG804YRMZ-REEL7 |
ADG804YRM | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | ADG804YRMZ vs ADG804YRM |
ADG804YRMZ-REEL | 0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer | Analog Devices Inc | ADG804YRMZ vs ADG804YRMZ-REEL |