-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 Ω CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9246
|
Newark | Analogue Switch, 2-Channel, Spdt, Lfcsp, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 3.6V, Ic Case/Package:Lfcsp, No. Of Pins:12Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG836YCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1156 |
|
$2.4000 / $5.3500 | Buy Now |
DISTI #
ADG836YCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX2 650MOHM 12LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3215 In Stock |
|
$2.0625 / $4.4200 | Buy Now |
DISTI #
584-ADG836YCPZ-R7
|
Mouser Electronics | Analog Switch ICs Low Voltage Dual SPDT Switch IC. RoHS: Compliant | 635 |
|
$2.1300 / $4.4100 | Buy Now |
DISTI #
V72:2272_06219483
|
Arrow Electronics | Analog Switch Dual SPDT 12-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 Container: Cut Strips | Americas - 508 |
|
$2.1160 / $2.7520 | Buy Now |
|
Analog Devices Inc | Low Voltage Dual SPDT Switch I Min Qty: 1 Package Multiple: 1500 | 643 |
|
$1.5600 / $4.4200 | Buy Now |
DISTI #
61638160
|
Verical | Analog Switch Dual SPDT 12-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2209 | Americas - 508 |
|
$2.1160 / $2.7520 | Buy Now |
|
Quest Components | DUAL 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC12 | 58 |
|
$2.0925 / $4.1850 | Buy Now |
|
Quest Components | DUAL 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC12 | 8 |
|
$3.8500 / $5.2500 | Buy Now |
|
Rochester Electronics | ADG836 - 0.5 CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX RoHS: Compliant Status: Active Min Qty: 1 | 91969 |
|
$2.0500 / $2.4100 | Buy Now |
DISTI #
ADG836YCPZ-R7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG836YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG836YCPZ-REEL7
Analog Devices Inc
0.5 Ω CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 37 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG836YCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG836YCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG836YCP | IC DUAL 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC12, MO-220-VEED-1, LFCSP-12, Multiplexer or Switch | Analog Devices Inc | ADG836YCPZ-REEL7 vs ADG836YCP |
ADG836YCP-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC12, MO-220-VEED-1, LFCSP-12 | Rochester Electronics LLC | ADG836YCPZ-REEL7 vs ADG836YCP-REEL |
ADG836YCP-REEL7 | IC DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC12, MO-220-VEED-1, LFCSP-12, Multiplexer or Switch | Analog Devices Inc | ADG836YCPZ-REEL7 vs ADG836YCP-REEL7 |
ADG836YCPZ-REEL | DUAL 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC12, MO-220-VEED-1, LFCSP-12 | Analog Devices Inc | ADG836YCPZ-REEL7 vs ADG836YCPZ-REEL |
ADG836YCP-REEL | IC DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC12, MO-220-VEED-1, LFCSP-12, Multiplexer or Switch | Analog Devices Inc | ADG836YCPZ-REEL7 vs ADG836YCP-REEL |