Part Details for ADG888YCPZ-REEL7 by Analog Devices Inc
Results Overview of ADG888YCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG888YCPZ-REEL7 Information
ADG888YCPZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG888YCPZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5025
|
Newark | Analogue Switch, 2Ch, Dpdt, Lfcsp-Ep, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins, No. Of Channels:2Channels, On Resistance Typ:0.4Ohm Rohs Compliant: Yes |Analog Devices ADG888YCPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 832 |
|
$2.6000 / $6.1600 | Buy Now |
|
|
Analog Devices Inc | 0.5 OHM DUAL DPDT 1.8V-5.5V Min Qty: 1 Package Multiple: 1500 | 1853 |
|
$1.9700 / $6.5900 | Buy Now |
|
|
Bristol Electronics | 535 |
|
RFQ | ||
|
|
Rochester Electronics | DPDT, 2 Func, 1 Channel, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 345 |
|
$2.1900 / $2.7400 | Buy Now |
|
|
Ameya Holding Limited | IC SWITCH DUAL DPDT 16LFCSP | 538 |
|
RFQ |
US Tariff Estimator: ADG888YCPZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG888YCPZ-REEL7
ADG888YCPZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG888YCPZ-REEL7 Part Data Attributes
|
|
ADG888YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG888YCPZ-REEL7
Analog Devices Inc
0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc16,.16sq,25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-23 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Dpdt | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 67 Db | |
| On-state Resistance Match-Nom | 0.045 Ω | |
| On-state Resistance-Max (Ron) | 0.7 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 22 Ns | |
| Switch-on Time-Max | 50 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for ADG888YCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG888YCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG888YCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG888YRUZ-REEL | Analog Devices Inc | $3.2021 | 0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP | ADG888YCPZ-REEL7 vs ADG888YRUZ-REEL |
| ADG888YRUZ | Analog Devices Inc | $3.2906 | 0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP | ADG888YCPZ-REEL7 vs ADG888YRUZ |
| ADG888YRUZ-REEL7 | Analog Devices Inc | $3.5139 | 0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP | ADG888YCPZ-REEL7 vs ADG888YRUZ-REEL7 |
| ADG888YCPZ-REEL | Analog Devices Inc | Check for Price | DUAL 1-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, 4 X 4 MM, LEAD FREE, LFCSP-16 | ADG888YCPZ-REEL7 vs ADG888YCPZ-REEL |
| ADG888YCPZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, 4 X 4 MM, LEAD FREE, LFCSP-16 | ADG888YCPZ-REEL7 vs ADG888YCPZ-REEL7 |
| ADG888YRUZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO16, LEAD FREE, MS-153AB, TSSOP-16 | ADG888YCPZ-REEL7 vs ADG888YRUZ-REEL7 |
| ADG888YCBZ-REEL7 | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, DBL POLE DBL THROW SWITCH, BGA16, 2 X 2 MM, LEAD FREE, WLCSP-16, Multiplexer or Switch | ADG888YCPZ-REEL7 vs ADG888YCBZ-REEL7 |
| ADG888YCBZ-REEL | Analog Devices Inc | Check for Price | IC DUAL 1-CHANNEL, DBL POLE DBL THROW SWITCH, BGA16, 2 X 2 MM, LEAD FREE, WLCSP-16, Multiplexer or Switch | ADG888YCPZ-REEL7 vs ADG888YCBZ-REEL |
ADG888YCPZ-REEL7 Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow Analog Devices' PCB layout guidelines, including using a solid ground plane, minimizing trace lengths, and using thermal vias to dissipate heat. A thermal pad on the bottom of the package can also be connected to a heat sink or a thermal plane to improve heat dissipation.
-
To ensure signal integrity and minimize EMI, use differential signaling, keep signal traces short and away from noise sources, and use shielding or guard rings around sensitive signals. Additionally, follow proper PCB stack-up and layer management to minimize crosstalk and radiation.
-
For optimal performance, use a combination of ceramic and electrolytic capacitors for power supply decoupling. Place decoupling capacitors close to the device's power pins, and use a pi-filter or a ferrite bead to filter out high-frequency noise.
-
Use external overvoltage protection devices, such as TVS diodes or zener diodes, to protect the ADG888YCPZ-REEL7 from voltage transients. For ESD protection, use ESD protection devices, such as diodes or resistors, and follow proper PCB design guidelines to minimize ESD susceptibility.
-
The ADG888YCPZ-REEL7 has a maximum junction temperature of 150°C. Derate the device's power consumption and operating frequency according to the thermal derating curve provided in the datasheet to ensure reliable operation.