Part Details for ADG901BRMZ by Analog Devices Inc
Results Overview of ADG901BRMZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG901BRMZ Information
ADG901BRMZ by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADG901BRMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8391
|
Newark | Absorptive Switch, Wideband, Msop-8, Ic Function:Wide Band Switch, Supply Voltage Min:1.65V, Supply Voltage Max:2.75V, Ic Package Type:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADG901BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 287 |
|
$2.6100 / $4.0300 | Buy Now |
|
|
Analog Devices Inc | 1GHz SPST Sw. (50 Ohm Terminat Package Multiple: 50 | 12857 |
|
$2.5285 / $4.0300 | Buy Now |
|
|
Rochester Electronics | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 14807 |
|
$1.7100 / $2.1400 | Buy Now |
|
DISTI #
ADG901BRMZ
|
TME | IC: RF switch, SPST, Ch: 1, MSOP8, 1.65÷2.75VDC, 4.5GHz Min Qty: 1 | 0 |
|
$2.4300 / $3.4000 | RFQ |
|
|
Chip Stock | 0Hzto4.5GHz,40dBOffIsolationat1GHz,17dBmP1dBat1GHzSPSTSwitches | 22400 |
|
RFQ | |
|
|
Win Source Electronics | IC SWITCH SPST 1.65-2.75V 8MSOP | 18900 |
|
$2.1783 / $3.2676 | Buy Now |
US Tariff Estimator: ADG901BRMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG901BRMZ
ADG901BRMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG901BRMZ Part Data Attributes
|
|
ADG901BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG901BRMZ
Analog Devices Inc
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| 1dB Compression Point | 17 Dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 17.99 Dbm | |
| Insertion Loss-Max | 1.25 Db | |
| Isolation-Min | 31 Db | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| On Time-Nom | 0.0036 µS | |
| Operating Frequency-Max | 2500 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Port Termination | Absorptive | |
| Power Supplies | 1.8/2.5 V | |
| RF/Microwave Device Type | Diversity Switch | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| VSWR-Max | 1.07 |
Alternate Parts for ADG901BRMZ
This table gives cross-reference parts and alternative options found for ADG901BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG901BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG901BRMZ-REEL7 | Analog Devices Inc | $2.6976 | 0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches | ADG901BRMZ vs ADG901BRMZ-REEL7 |
| ADG901BRM-500RL7 | Rochester Electronics LLC | Check for Price | 0MHz - 2500MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25dB INSERTION LOSS, MO-187AA, MSOP-8 | ADG901BRMZ vs ADG901BRM-500RL7 |
| ADG901BRM | Rochester Electronics LLC | Check for Price | 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, MO-187AA, MSOP-8 | ADG901BRMZ vs ADG901BRM |
ADG901BRMZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG901BRMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper PCB design and layout guidelines, use a thermally conductive package, and consider thermal management techniques such as heat sinks or thermal interfaces.
-
Operating the ADG901BRMZ outside the recommended supply voltage range (2.7 V to 5.5 V) may affect its performance, power consumption, and reliability. It's essential to consult the datasheet and application notes for specific guidance on voltage variations.
-
To minimize power consumption and reduce heat generation, consider using a lower supply voltage, reducing the clock frequency, and optimizing the device's configuration and operating modes according to the application requirements.
-
The ADG901BRMZ has built-in ESD protection, but it's still essential to follow proper handling and assembly procedures to prevent damage. Additionally, latch-up prevention measures include using a latch-up immune process, minimizing substrate and well resistance, and using guard rings and substrate contacts.