Part Details for ADG904BRU-R-500RL7 by Analog Devices Inc
Overview of ADG904BRU-R-500RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG904BRU-R-500RL7
ADG904BRU-R-500RL7 CAD Models
ADG904BRU-R-500RL7 Part Data Attributes
|
ADG904BRU-R-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG904BRU-R-500RL7
Analog Devices Inc
IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 37 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 10 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADG904BRU-R-500RL7
This table gives cross-reference parts and alternative options found for ADG904BRU-R-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG904BRU-R-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG904BRU-R | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BRU-R-500RL7 vs ADG904BRU-R |
ADG904BRU-REEL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BRU-R-500RL7 vs ADG904BRU-REEL7 |
ADG904BRUZ | Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T | Analog Devices Inc | ADG904BRU-R-500RL7 vs ADG904BRUZ |
ADG904BRU-R-REEL | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BRU-R-500RL7 vs ADG904BRU-R-REEL |
ADG904BRU-REEL | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BRU-R-500RL7 vs ADG904BRU-REEL |
ADG904BRUZ-R | Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T | Analog Devices Inc | ADG904BRU-R-500RL7 vs ADG904BRUZ-R |
ADG904BRU-500RL7 | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG904BRU-R-500RL7 vs ADG904BRU-500RL7 |
ADG904BRU-R-REEL7 | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20, Multiplexer or Switch | Analog Devices Inc | ADG904BRU-R-500RL7 vs ADG904BRU-R-REEL7 |
ADG904BRU-REEL7 | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG904BRU-R-500RL7 vs ADG904BRU-REEL7 |
ADG904BRUZ-REEL7 | Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T | Analog Devices Inc | ADG904BRU-R-500RL7 vs ADG904BRUZ-REEL7 |