Part Details for ADG936BCP-REEL7 by Analog Devices Inc
Overview of ADG936BCP-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG936BCP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Wideband 4 GHz, 36DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, Dual SPDT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$2.2100 / $2.6100 | Buy Now |
Part Details for ADG936BCP-REEL7
ADG936BCP-REEL7 CAD Models
ADG936BCP-REEL7 Part Data Attributes
|
ADG936BCP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG936BCP-REEL7
Analog Devices Inc
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 36 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 14 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADG936BCP-REEL7
This table gives cross-reference parts and alternative options found for ADG936BCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG936BCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG936BCP-R-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADG936BCP-REEL7 vs ADG936BCP-R-REEL |
ADG936BCP-R-500RL7 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch | Analog Devices Inc | ADG936BCP-REEL7 vs ADG936BCP-R-500RL7 |
ADG936BCPZ-R | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADG936BCP-REEL7 vs ADG936BCPZ-R |
ADG936BCP-500RL7 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch | Analog Devices Inc | ADG936BCP-REEL7 vs ADG936BCP-500RL7 |
ADG936BCPZ-RL | Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT | Analog Devices Inc | ADG936BCP-REEL7 vs ADG936BCPZ-RL |
ADG936BCP-REEL | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Multiplexer or Switch | Analog Devices Inc | ADG936BCP-REEL7 vs ADG936BCP-REEL |
ADG936BCP-REEL7 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADG936BCP-REEL7 vs ADG936BCP-REEL7 |
ADG936BCPZ-RL7 | Wideband 4 GH z, 36 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Dual SPDT | Analog Devices Inc | ADG936BCP-REEL7 vs ADG936BCPZ-RL7 |
ADG936BCPZ-RL7 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADG936BCP-REEL7 vs ADG936BCPZ-RL7 |
ADG936BCPZ | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | Rochester Electronics LLC | ADG936BCP-REEL7 vs ADG936BCPZ |