Part Details for ADIS16400BMLZ by Analog Devices Inc
Results Overview of ADIS16400BMLZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16400BMLZ Information
ADIS16400BMLZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADIS16400BMLZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 1748 |
|
RFQ |
US Tariff Estimator: ADIS16400BMLZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADIS16400BMLZ
ADIS16400BMLZ Part Data Attributes
|
|
ADIS16400BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16400BMLZ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, DMA24, ROHS COMPLIANT, MODULE-24, Analog IC:Other
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DMA | |
| Package Description | Rohs Compliant, Module-24 | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-XDMA-P24 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,24LEAD,3.7 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual |
ADIS16400BMLZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the VDD pin first, followed by the VIO pin. This ensures that the internal voltage regulators are powered up correctly.
-
The ADIS16400BMLZ can be configured using the SPI interface. The device requires a 4-wire SPI interface (SCLK, MOSI, MISO, and CS) to communicate with a microcontroller. The user must configure the SPI interface on the microcontroller to match the ADIS16400BMLZ's SPI mode (CPOL and CPHA).
-
The maximum sampling rate of the ADIS16400BMLZ is 2048 samples per second (SPS) for the accelerometer and 1024 SPS for the gyroscope.
-
The ADIS16400BMLZ has an internal calibration mechanism that can be initiated by writing to the CAL_X, CAL_Y, and CAL_Z registers. The device also has an auto-zero feature that can be enabled to remove any offset errors.
-
The operating temperature range of the ADIS16400BMLZ is -40°C to +105°C.