Part Details for ADL-63054TL by Laser Components USA Inc
Overview of ADL-63054TL by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL-63054TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-63054TL
|
TME | Diode: laser, 630÷640nm, 5mW, 7.5/33, TO18, THT, 2.2÷2.5VDC, red Min Qty: 1 | 22 |
|
$9.5300 / $13.4600 | Buy Now |
Part Details for ADL-63054TL
ADL-63054TL CAD Models
ADL-63054TL Part Data Attributes
|
ADL-63054TL
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-63054TL
Laser Components USA Inc
Laser Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.01 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 635 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 30 mA |