Part Details for ADL-63102TL-3 by Laser Components USA Inc
Overview of ADL-63102TL-3 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL-63102TL-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-63102TL-3
|
TME | Diode: laser, 630÷640nm, 10mW, 7.5/33, TO18, THT, 2.2÷2.5VDC, red Min Qty: 1 | 40 |
|
$12.9300 / $20.4000 | Buy Now |
Part Details for ADL-63102TL-3
ADL-63102TL-3 CAD Models
ADL-63102TL-3 Part Data Attributes
|
ADL-63102TL-3
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-63102TL-3
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 12 mW | |
Peak Wavelength | 637 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 40 mA |