Part Details for ADL-63T01NY by Laser Components USA Inc
Overview of ADL-63T01NY by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ADL-63T01NY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-63T01NY
|
TME | Diode: laser, 628÷648nm, 700mW, 7/22, TO9, THT, 2.5÷3VDC, red Min Qty: 1 | 15 |
|
$42.7500 / $52.6300 | Buy Now |
Part Details for ADL-63T01NY
ADL-63T01NY CAD Models
ADL-63T01NY Part Data Attributes
|
ADL-63T01NY
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-63T01NY
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 1.6 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 800 mW | |
Peak Wavelength | 638 nm | |
Shape | ROUND | |
Size | 0.05 mm | |
Surface Mount | NO | |
Threshold Current-Max | 600 mA |